- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215341-2222
Molex / Waldom
215341-2222
Cable Assembly UL 1015 0.15m 16AWG Crimp Terminal 1 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153412222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215341-2222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215341-2222 RoHS compliant?
Yes, 215341-2222 is RoHS compliant.
What is the lead time for 215341-2222?
The standard lead time for 215341-2222 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1250
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.562
1,250
$1.420
2,500
$0.962
8,000
$0.960
20,000 +
$0.930
Click for Quote
Log in
to unlock special pricing