- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215341-2213
215341-2213
Molex / Waldom
Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153412213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215341-2213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.00
400
$0.85
750
$0.83
1,600
$0.80
2,500 +
$0.69
Click for Quote
Log in
to unlock special pricing