- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 215341-2211
Molex / Waldom
215341-2211
Pre-Crimped Lead Mini-Fit Jr. Female-to-Pigtail, Gold (Au) Plating, 75.00mm Length, 18 AWG, Red
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 215341-2211 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.