- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215341-1204
215341-1204
Molex / Waldom
Cable Assembly UL 1015 0.3m 20AWG Crimp Terminal 1 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 20AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153411204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215341-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,356
Can Ship immediately
Minimum Order Quantity:
1250
Price (USD)
Qty
Unit Price
1,250
$0.91
2,500 +
$0.76
Click for Quote
Log in
to unlock special pricing