- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215341-1105
215341-1105
Molex / Waldom
Cable Assembly UL 1015 0.45m 20AWG Crimp Terminal 1 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.45m 20AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153411105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215341-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,508
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$0.6324
550
$0.6120
1,100 +
$0.6018
Click for Quote
Log in
to unlock special pricing