- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215341-1102
Molex / Waldom
215341-1102
Cable Assembly UL 1015 0.15m 20AWG Crimp Terminal 1 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 20AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153411102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215341-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215341-1102 RoHS compliant?
Yes, 215341-1102 is RoHS compliant.
What is the lead time for 215341-1102?
The standard lead time for 215341-1102 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing