- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215340-2123
Molex / Waldom
215340-2123
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag
Search Keywords: 2153402123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215340-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215340-2123 RoHS compliant?
Yes, 215340-2123 is RoHS compliant.
What is the lead time for 215340-2123?
The standard lead time for 215340-2123 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Ships today, if you order in
You may purchase all in-stock quantity of 428
Stock lot only:
428
Minimum Order Quantity:
1500
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.9416
1,500
$0.8560
3,000
$0.5880
8,000
$0.5870
20,000 +
$0.5850
Click for Quote
Log in
to unlock special pricing