- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215328-1083
Molex / Waldom
215328-1083
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS M Crimp Bag
Search Keywords: 2153281083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215328-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215328-1083 RoHS compliant?
Yes, 215328-1083 is RoHS compliant.
What is the lead time for 215328-1083?
The standard lead time for 215328-1083 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
You may purchase all in-stock quantity of 61
Stock lot only:
61
Minimum Order Quantity:
250
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$16.808
250
$15.280
500
$8.710
1,200
$8.620
3,000 +
$8.590
Click for Quote
Log in
to unlock special pricing