- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215328-1062
215328-1062
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag
Search Keywords: 2153281062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215328-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
You may purchase all in-stock quantity of 65
Stock lot only:
65
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$4.07
1,000
$3.70
2,000
$3.25
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing