- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215328-1023
215328-1023
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 2 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 2 POS M Crimp Bag
Search Keywords: 2153281023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215328-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
900
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.211
1,800
$2.010
4,000
$1.770
10,000 +
$1.730
Click for Quote
Log in
to unlock special pricing