- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215326-2061
215326-2061
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag
Search Keywords: 2153262061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215326-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
600
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$7.26
600
$6.60
1,200
$3.57
4,000
$3.56
10,000 +
$3.55
Click for Quote
Log in
to unlock special pricing