- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215326-2042
215326-2042
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS F Crimp Bag
Search Keywords: 2153262042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215326-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
You may purchase all in-stock quantity of 175
Stock lot only:
175
Minimum Order Quantity:
700
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.97
1,400
$2.70
4,000
$2.37
10,000 +
$2.32
Click for Quote
Log in
to unlock special pricing