- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215325-2062
Molex / Waldom
215325-2062
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Search Keywords: 2153252062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215325-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215325-2062 RoHS compliant?
Yes, 215325-2062 is RoHS compliant.
What is the lead time for 215325-2062?
The standard lead time for 215325-2062 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
757
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$6.91
55
$6.13
150
$5.59
250
$5.56
700 +
$5.55
Click for Quote
Log in
to unlock special pricing