- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215325-1081
215325-1081
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2153251081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215325-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$5.434
800
$4.940
1,600
$4.320
4,000 +
$4.220
Click for Quote
Log in
to unlock special pricing