- Home ›
- All Products›
- 215323-2063
215323-2063
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag
Search Keywords: 2153232063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-2063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
300
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$7.47
45
$7.35
90 +
$7.22
Click for Quote
Log in
to unlock special pricing