- Home ›
- All Products›
- 215323-2051
215323-2051
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS M Crimp Bag
Search Keywords: 2153232051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
550
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.707
1,100
$3.370
4,000
$2.960
10,000 +
$2.890
Click for Quote
Log in
to unlock special pricing