- Home ›
- All Products›
- 215323-2031
215323-2031
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 3 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 3 POS M Crimp Bag
Search Keywords: 2153232031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
You may purchase all in-stock quantity of 166
Stock lot only:
166
Minimum Order Quantity:
850
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$4.466
850
$4.060
1,700
$2.540
4,000
$2.450
10,000 +
$2.440
Click for Quote
Log in
to unlock special pricing