- Home ›
- All Products›
- 215323-1063
215323-1063
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag
Search Keywords: 2153231063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$6.60
55
$6.48
150
$6.38
250 +
$6.24
Click for Quote
Log in
to unlock special pricing