- Home ›
- All Products›
- 215323-1061
215323-1061
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS M Crimp Bag
Search Keywords: 2153231061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$3.59
95
$3.53
200
$3.48
400 +
$3.40
Click for Quote
Log in
to unlock special pricing