- Home ›
- All Products›
- 215323-1042
Molex / Waldom
215323-1042
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS M Crimp Bag
Search Keywords: 2153231042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215323-1042 RoHS compliant?
Yes, 215323-1042 is RoHS compliant.
What is the lead time for 215323-1042?
The standard lead time for 215323-1042 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
650
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$6.336
650
$5.760
1,300
$3.810
4,000
$3.760
10,000 +
$3.650
Click for Quote
Log in
to unlock special pricing