- Home ›
- All Products›
- 215322-2033
215322-2033
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Search Keywords: 2153222033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215322-2033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
450
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$5.181
900
$4.710
2,000
$4.130
5,000 +
$4.030
Click for Quote
Log in
to unlock special pricing