- Home ›
- All Products›
- 215322-1033
215322-1033
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Search Keywords: 2153221033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215322-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
You may purchase all in-stock quantity of 99
Stock lot only:
99
Minimum Order Quantity:
550
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$3.74
1,100
$3.40
4,000
$2.96
10,000 +
$2.90
Click for Quote
Log in
to unlock special pricing