- Home ›
- All Products›
- 215322-1022
215322-1022
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag
Search Keywords: 2153221022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215322-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,800
$2.02
4,000
$1.78
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing