- Home ›
- All Products›
- 215321-2051
215321-2051
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS F Crimp Bag
Search Keywords: 2153212051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
Minimum Order Quantity:
650
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3.146
1,300
$2.860
4,000
$2.490
10,000 +
$2.450
Click for Quote
Log in
to unlock special pricing