- Home ›
- All Products›
- 215321-2033
215321-2033
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 3 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 3 POS F Crimp Bag
Search Keywords: 2153212033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-2033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$3.38
100
$3.33
200
$3.27
400 +
$3.20
Click for Quote
Log in
to unlock special pricing