- Home ›
- All Products›
- 215321-2021
215321-2021
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 2 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 2 POS F Crimp Bag
Search Keywords: 2153212021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2600
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,600
$1.32
8,000
$1.15
20,000 +
$1.14
Click for Quote
Log in
to unlock special pricing