- Home ›
- All Products›
- 215321-1051
Molex / Waldom
215321-1051
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Wire to Board 5 POS F Crimp Bag
Search Keywords: 2153211051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215321-1051 RoHS compliant?
Yes, 215321-1051 is RoHS compliant.
What is the lead time for 215321-1051?
The standard lead time for 215321-1051 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
700
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3.003
700
$2.730
1,400
$2.590
4,000
$2.260
10,000 +
$2.220
Click for Quote
Log in
to unlock special pricing