- Home ›
- All Products›
- 215321-1022
215321-1022
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 2 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 2 POS F Crimp Bag
Search Keywords: 2153211022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215321-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
You may purchase all in-stock quantity of 107
Stock lot only:
107
Minimum Order Quantity:
1200
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1.738
2,400
$1.580
8,000
$1.380
20,000 +
$1.350
Click for Quote
Log in
to unlock special pricing