- Home ›
- All Products›
- 215320-2062
Molex / Waldom
215320-2062
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
Search Keywords: 2153202062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215320-2062 RoHS compliant?
Yes, 215320-2062 is RoHS compliant.
What is the lead time for 215320-2062?
The standard lead time for 215320-2062 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
You may purchase all in-stock quantity of 71
Stock lot only:
71
Minimum Order Quantity:
350
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$8.734
350
$7.940
700
$6.010
1,600
$5.780
4,000 +
$5.760
Click for Quote
Log in
to unlock special pricing