- Home ›
- All Products›
- 215320-2042
215320-2042
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-FCrimp-Crimp Bag
Search Keywords: 2153202042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
550
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3.839
1,100
$3.490
4,000
$3.060
10,000 +
$2.990
Click for Quote
Log in
to unlock special pricing