- Home ›
- All Products›
- 215320-2023
215320-2023
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 2153202023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-2023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$3.07
150
$3.02
250
$2.96
450 +
$2.91
Click for Quote
Log in
to unlock special pricing