- Home ›
- All Products›
- 215320-1052
215320-1052
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Search Keywords: 2153201052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215320-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
You may purchase all in-stock quantity of 67
Stock lot only:
67
Minimum Order Quantity:
450
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$4.092
900
$3.720
2,000
$3.260
5,000 +
$3.180
Click for Quote
Log in
to unlock special pricing