- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 215279-3603
215279-3603
Molex / Waldom
NTC EPOXY - 4035, 25mm, 10K, 1% | Molex Incorporated 215279-3603
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC EPOXY - 4035, 25mm, 10K, 1% | Molex Incorporated 215279-3603
Search Keywords: 2152793603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215279-3603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
You may purchase all in-stock quantity of 99
Stock lot only:
99
Minimum Order Quantity:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.331
2,500
$1.210
8,000
$1.060
20,000 +
$1.040
Click for Quote
Log in
to unlock special pricing