- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 215274-3605
215274-3605
Molex / Waldom
Molex 215274-3605 NTC Thermistor Cable, Epoxy, 3964 BV, 40mm, 10K Ohm, 1% Tolerance
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 215274-3605 NTC Thermistor Cable, Epoxy, 3964 BV, 40mm, 10K Ohm, 1% Tolerance
Search Keywords: 2152743605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215274-3605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
You may purchase all in-stock quantity of 145
Stock lot only:
145
Minimum Order Quantity:
1250
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$1.265
2,500
$1.150
8,000
$1.010
20,000 +
$1.000
Click for Quote
Log in
to unlock special pricing