- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 215272-2605
Molex / Waldom
215272-2605
Molex 215272-2605 NTC Thermistor Cable, Epoxy, 3892 BV, 40mm, 10K Ohm, +/-0.88% Tolerance
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 215272-2605 NTC Thermistor Cable, Epoxy, 3892 BV, 40mm, 10K Ohm, +/-0.88% Tolerance
Search Keywords: 2152722605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215272-2605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215272-2605 RoHS compliant?
Yes, 215272-2605 is RoHS compliant.
What is the lead time for 215272-2605?
The standard lead time for 215272-2605 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1250
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$1.1462
1,250
$1.0420
2,500
$0.8290
8,000
$0.8270
20,000 +
$0.8250
Click for Quote
Log in
to unlock special pricing