- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215170-0600
215170-0600
Molex / Waldom
Cable Assembly UL 2725 0.1m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 2725 0.1m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag
Search Keywords: 2151700600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215170-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$4.53
75
$4.46
150
$4.40
300
$4.30
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing