- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214923-1212
Molex / Waldom
214923-1212
PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Red
Search Keywords: 2149231212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214923-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214923-1212 RoHS compliant?
Yes, 214923-1212 is RoHS compliant.
What is the lead time for 214923-1212?
The standard lead time for 214923-1212 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
You may purchase all in-stock quantity of 595
Stock lot only:
595
Minimum Order Quantity:
3000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.6620
3,000
$0.6018
8,000
$0.5202
20,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing