- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214922-1223
Molex / Waldom
214922-1223
PicoBlade Female-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Female-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Black
Search Keywords: 2149221223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214922-1223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214922-1223 RoHS compliant?
Yes, 214922-1223 is RoHS compliant.
What is the lead time for 214922-1223?
The standard lead time for 214922-1223 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,107
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.6324
550
$0.6120
1,100
$0.6018
2,200
$0.5916
3,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing