- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214921-2224
Molex / Waldom
214921-2224
PicoBlade Male-to-Pigtail - Tin Plated - 300.00mm Length - 28 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Male-to-Pigtail - Tin Plated - 300.00mm Length - 28 AWG - Black
Search Keywords: 2149212224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214921-2224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214921-2224 RoHS compliant?
Yes, 214921-2224 is RoHS compliant.
What is the lead time for 214921-2224?
The standard lead time for 214921-2224 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
You may purchase all in-stock quantity of 180
Stock lot only:
180
Minimum Order Quantity:
1250
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$1.3200
1,250
$1.2000
2,500
$0.8507
8,000
$0.8486
20,000 +
$0.8466
Click for Quote
Log in
to unlock special pricing