- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214921-2113
Molex / Waldom
214921-2113
PicoBlade Male-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Male-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Red
Search Keywords: 2149212113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214921-2113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214921-2113 RoHS compliant?
Yes, 214921-2113 is RoHS compliant.
What is the lead time for 214921-2113?
The standard lead time for 214921-2113 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,707
Ships today, if you order in
Minimum Order Quantity:
85
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
950
$0.7038
1,900
$0.6936
2,500 +
$0.6834
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT