- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214920-2215
214920-2215
Molex / Waldom
PicoBlade Male-to-Male - Tin Plated - 450.00mm Length - 26 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Male-to-Male - Tin Plated - 450.00mm Length - 26 AWG - Red
Search Keywords: 2149202215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214920-2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
You may purchase all in-stock quantity of 270
Stock lot only:
270
Minimum Order Quantity:
1250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.748
2,500
$0.680
8,000
$0.600
20,000 +
$0.590
Click for Quote
Log in
to unlock special pricing