- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214920-1225
214920-1225
Molex / Waldom
PicoBlade Female-to-PicoBlade Female - Tin Plated - 450.00mm Length - 26 AWG - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Female-to-PicoBlade Female - Tin Plated - 450.00mm Length - 26 AWG - Black
Search Keywords: 2149201225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214920-1225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
You may purchase all in-stock quantity of 113
Stock lot only:
113
Minimum Order Quantity:
150
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.6956
150
$0.6324
550
$0.6120
1,100
$0.6018
2,200 +
$0.5916
Click for Quote
Log in
to unlock special pricing