- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214920-1223
214920-1223
Molex / Waldom
PicoBlade Female-to-PicoBlade Female - Tin Plated - 225.00mm Length - 26 AWG - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Female-to-PicoBlade Female - Tin Plated - 225.00mm Length - 26 AWG - Black
Search Keywords: 2149201223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214920-1223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
You may purchase all in-stock quantity of 98
Stock lot only:
98
Minimum Order Quantity:
150
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
95
$0.720
550
$0.620
1,100
$0.600
2,300
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing