- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214920-1211
Molex / Waldom
214920-1211
PicoBlade Female-to-PicoBlade Female - Tin Plated - 75.00mm Length - 26 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PicoBlade Female-to-PicoBlade Female - Tin Plated - 75.00mm Length - 26 AWG - Red
Search Keywords: 2149201211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214920-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214920-1211 RoHS compliant?
Yes, 214920-1211 is RoHS compliant.
What is the lead time for 214920-1211?
The standard lead time for 214920-1211 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
750
$0.720
1,500
$0.620
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT