- Home ›
- All Products›
- 214770-0530
214770-0530
Molex / Waldom
Cable Assembly AC Power 3m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly AC Power 3m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
Search Keywords: 2147700530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214770-0530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$17.325
200
$15.750
400
$13.790
1,000 +
$13.490
Click for Quote
Log in
to unlock special pricing