- Home ›
- All Products›
- 214770-0520
214770-0520
Molex / Waldom
Cable Assembly AC Power 2m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly AC Power 2m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
Search Keywords: 2147700520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214770-0520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$15.048
100
$13.680
200
$12.990
400
$11.380
1,000
$11.060
2,000
$10.410
5,000 +
$9.760
Click for Quote
Log in
to unlock special pricing