- Home ›
- All Products›
- 214770-0510
Molex / Waldom
214770-0510
Cable Assembly AC Power 1m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly AC Power 1m Power to Power 5 to 5 POS F-FCrimp-Crimp 20AWG
Search Keywords: 2147700510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214770-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214770-0510 RoHS compliant?
Yes, 214770-0510 is RoHS compliant.
What is the lead time for 214770-0510?
The standard lead time for 214770-0510 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10
$21.62
200
$14.68
400
$14.64
1,000 +
$14.24
Click for Quote
Log in
to unlock special pricing