- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214763-1202
Molex / Waldom
214763-1202
Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 22 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 22 AWG - Black
Search Keywords: 2147631202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214763-1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214763-1202 RoHS compliant?
Yes, 214763-1202 is RoHS compliant.
What is the lead time for 214763-1202?
The standard lead time for 214763-1202 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
1250
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$1.562
1,250
$1.420
2,500
$0.974
8,000
$0.972
20,000 +
$0.943
Click for Quote
Log in
to unlock special pricing