- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214763-1124
Molex / Waldom
214763-1124
Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 18 AWG - Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 214763-1124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |