- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214763-1115
214763-1115
Molex / Waldom
Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 20 AWG - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 20 AWG - Black
Search Keywords: 2147631115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214763-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,034
Ships today, if you order in
Minimum Order Quantity:
150
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
150
$0.62
550
$0.60
1,100
$0.59
2,200
$0.58
3,000 +
$0.57
Click for Quote
Log in
to unlock special pricing